345-032-558-107

Heilind Number:EDA345-032-558-107
Manufacturer:EDAC
Manufacturer Number:345-032-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-558-107

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 32 positions, ensuring efficient signal transmission. The rugged housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Crafted with copper alloy contacts, it offers reliable conductivity. Its right-angle mount orientation allows for space-saving installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Trust in this connector for secure and stable connections in your electronic projects.