345-032-558-112

Heilind Number:EDA345-032-558-112
Manufacturer:EDAC
Manufacturer Number:345-032-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-558-112

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features 32 positions in a single row, providing ample room for secure connections. The right-angle mount orientation allows for efficient PCB assembly, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With copper alloy contacts and a pitch of .1 inch, you can trust in reliable signal transmission. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Elevate your PCB design with this essential component.