345-032-558-188

Heilind Number:EDA345-032-558-188
Manufacturer:EDAC
Manufacturer Number:345-032-558-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-558-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-558-188

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring 32 positions on a single row, this connector ensures seamless communication between your circuit boards. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in any environment, while the Copper Alloy contact material ensures efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for optimal performance. Its right-angle mount orientation allows for convenient installation, perfect for space-saving applications. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial settings. Upgrade your connectivity solutions with this essential component.