345-032-558-201

Heilind Number:EDA345-032-558-201
Manufacturer:EDAC
Manufacturer Number:345-032-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-558-201

Detailed Description

Enhance your electronic connections with our high-quality Board to Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector offers reliable performance in any setting. With a right angle mount orientation, it's perfect for space-saving applications. The copper alloy contact material ensures efficient conductivity, while the 32 positions and 2 rows provide ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is built to withstand extreme conditions. Trust in its .1-inch pitch and .2-inch row spacing for seamless integration into your PCB setup. Upgrade your connectivity solutions with this essential component.