345-032-558-202

Heilind Number:EDA345-032-558-202
Manufacturer:EDAC
Manufacturer Number:345-032-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-558-202

Detailed Description

Enhance your PCB connections with our high-performance Board to Board PCB Connector. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and safe operation even in demanding environments. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches, it offers efficient power delivery with minimal signal loss. The right-angle mount orientation makes it ideal for space-constrained applications, while the 32 positions allow for versatile connectivity. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance. Upgrade your setup with this essential component for seamless and secure PCB connections.