345-032-558-203

Heilind Number:EDA345-032-558-203
Manufacturer:EDAC
Manufacturer Number:345-032-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-558-203

Detailed Description

Enhance connectivity on your PCB with this 32-position right angle board-to-board connector. Its durable UL 94V-0 thermoplastic polyester housing ensures reliable performance even in harsh environments, with a wide operating temperature range of -40 to 105 °C. The copper alloy contacts provide secure and efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation and compatibility with various devices. Perfect for green energy applications, this connector supports an amperage of 3 A, making it ideal for power-efficient setups. Upgrade your connectivity solutions with this versatile and high-quality component.