345-032-558-204

Heilind Number:EDA345-032-558-204
Manufacturer:EDAC
Manufacturer Number:345-032-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-558-204

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. With two rows of Copper Alloy contacts and a pitch of .1 inch, it ensures reliable signal transmission in a compact form factor. Boasting 32 positions and a right-angle mount orientation, it offers ample connectivity options for your electronic applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding environments. Upgrade your PCB design with this essential component for optimal performance and durability.