345-032-558-207

Heilind Number:EDA345-032-558-207
Manufacturer:EDAC
Manufacturer Number:345-032-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-558-207

Detailed Description

Enhance connectivity in your electronic applications with this high-performance Board To Board Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts for reliable signal transmission. With two rows of 32 positions each, it offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing ensure efficient data transfer. Its right-angle mount orientation makes it easy to install in tight spaces, catering to diverse design requirements. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial environments. Trust in its quality and durability for seamless connectivity solutions.