345-032-558-208

Heilind Number:EDA345-032-558-208
Manufacturer:EDAC
Manufacturer Number:345-032-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-558-208

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in any environment. With two rows and 32 positions, it offers ample connectivity options for your projects. The right angle mount orientation allows for convenient installation, while the copper alloy contact material guarantees optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronics setup. Upgrade your connectivity game with this essential connector.