345-032-558-212

Heilind Number:EDA345-032-558-212
Manufacturer:EDAC
Manufacturer Number:345-032-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-558-212

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a robust UL 94V-0 thermoplastic polyester housing in a vibrant green hue, it not only ensures durability but also adds a pop of color to your setup. With a 3A amperage and copper alloy contacts, it guarantees efficient power transmission. The 32-position, dual-row design with a .1-inch pitch and .2-inch row spacing offers ample connectivity options, while the right-angle mount orientation allows for space-saving installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Upgrade your connection game with this reliable component.