345-032-558-288

Heilind Number:EDA345-032-558-288
Manufacturer:EDAC
Manufacturer Number:345-032-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-558-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-558-288

Detailed Description

Enhance your PCB connectivity with our Green Board To Board Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of Copper Alloy contacts, it offers a total of 32 positions for seamless data transmission. The .1-inch pitch and .2-inch row spacing allow for efficient assembly, while the Right Angle mount orientation saves space on your PCB. Operating in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Upgrade your electronic connections with this high-quality connector.