345-032-558-402

Heilind Number:EDA345-032-558-402
Manufacturer:EDAC
Manufacturer Number:345-032-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-558-402

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a single row layout and a total of 32 positions, it offers seamless integration for your PCB assemblies. The copper alloy contact material guarantees efficient signal transmission, while the right angle mount orientation allows for convenient installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and durable solution for your connectivity needs. Explore more of our high-quality PCB connectors in the Card Edge Connector category.