345-032-558-403

Heilind Number:EDA345-032-558-403
Manufacturer:EDAC
Manufacturer Number:345-032-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-558-403

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector boasts a single row layout with 32 positions, perfect for high-density applications. The UL 94V-0 Thermoplastic Polyester housing ensures both durability and safety, while the Copper Alloy contacts guarantee reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise and efficient connections are guaranteed. Its Right Angle mount orientation offers flexibility in installation, ideal for space-constrained environments. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industries, from telecommunications to industrial automation. Upgrade your connectivity solutions with this high-performance connector.