345-032-558-404

Heilind Number:EDA345-032-558-404
Manufacturer:EDAC
Manufacturer Number:345-032-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-558-404

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 32 positions, facilitating efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliability in every connection. The right-angle mount orientation offers versatility in installation, while the compact .1-inch pitch and .2-inch row spacing ensure optimal space utilization. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for diverse industrial applications. Upgrade your setup with this green-colored connector, a standout choice for professionals seeking quality and performance in their projects.