345-032-558-407

Heilind Number:EDA345-032-558-407
Manufacturer:EDAC
Manufacturer Number:345-032-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-558-407

Detailed Description

Enhance your PCB connections with this high-performing green connector. Designed for efficiency, it features 32 positions with a right-angle mount orientation, making it ideal for various electronic applications. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable and secure connectivity. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in any environment. Elevate your PCB assembly with this essential component.