345-032-558-412

Heilind Number:EDA345-032-558-412
Manufacturer:EDAC
Manufacturer Number:345-032-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-558-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Featuring 32 positions in a single row, this connector ensures seamless and reliable data transmission. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, guarantees long-lasting performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Designed for right-angle mounting, it facilitates easy installation onto your PCB. Operating efficiently in a wide temperature range from -40 to 105°C, this green connector is ideal for various industrial applications, providing a steadfast link between boards. Trust in its quality and efficiency for your connectivity needs.