345-032-558-478

Heilind Number:EDA345-032-558-478
Manufacturer:EDAC
Manufacturer Number:345-032-558-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-558-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-558-478

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 32 positions with a pitch of .1 inches, ensuring reliable and efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee long-lasting durability, even in harsh operating environments. With a right-angle mount orientation, it provides convenience in assembly, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications. Upgrade your electronic setups with this essential connector, a must-have for any PCB project.