345-032-558-488

Heilind Number:EDA345-032-558-488
Manufacturer:EDAC
Manufacturer Number:345-032-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-558-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-558-488

Detailed Description

Enhance connectivity within your electronic devices with this high-performance green board-to-board PCB connector. Designed for seamless integration, it features 32 positions with a pitch of .1 inch for optimal signal transmission. The UL 94V-0 thermoplastic polyester housing ensures durability and safety, while copper alloy contacts guarantee reliable conductivity. With a right-angle mount orientation and a compact single-row design, it's perfect for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for your PCB assembly needs. Upgrade your connectivity with this essential component.