345-032-558-503

Heilind Number:EDA345-032-558-503
Manufacturer:EDAC
Manufacturer Number:345-032-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-558-503

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a sleek green design, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows of copper alloy contacts, it offers enhanced connectivity for your projects. The .1-inch pitch and .2-inch row spacing allow for easy and precise installation on your circuit boards. With 32 positions, this connector provides ample room for multiple connections. Its right-angle mount orientation offers flexibility in placement, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your PCB setup with this reliable and efficient connector.