345-032-558-504

Heilind Number:EDA345-032-558-504
Manufacturer:EDAC
Manufacturer Number:345-032-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-558-504

Detailed Description

Enhance your PCB connectivity with our 32-position card edge connector, designed for seamless board-to-board integration. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 105 °C. The copper alloy contact material and right-angle mount orientation facilitate secure and efficient connections, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Perfect for a wide range of applications, this connector guarantees superior signal transmission and power delivery. Upgrade your PCB assembly with this essential component for optimal performance and durability.