345-032-558-507

Heilind Number:EDA345-032-558-507
Manufacturer:EDAC
Manufacturer Number:345-032-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-558-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-558-507

Detailed Description

Enhance your electronic connections with this cutting-edge Board to Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a right angle mount orientation and a pitch of .1 inches, it offers seamless integration onto your PCB. The copper alloy contact material guarantees efficient conductivity, while the 32 positions in 2 rows allow for versatile connectivity. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environmental conditions. Upgrade your setup with this essential component for smooth and secure data transmission.