345-032-558-508

Heilind Number:EDA345-032-558-508
Manufacturer:EDAC
Manufacturer Number:345-032-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-558-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-558-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3A. With a compact design and a pitch of .1 inches, it offers seamless integration onto your circuit board. Its right-angle mount orientation and 2-row configuration with 32 positions make it ideal for space-saving applications. Operating efficiently in a wide temperature range from -40 to 105°C, it guarantees consistent performance in diverse environments. Upgrade your electronic projects with this essential component.