345-032-558-558

Heilind Number:EDA345-032-558-558
Manufacturer:EDAC
Manufacturer Number:345-032-558-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-558-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-558-558

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Designed for durability and efficiency, it features a green UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable operation even in demanding environments. With a sleek right-angle mount orientation and two rows of 32 copper alloy contact positions, this connector offers seamless connectivity for your electronic devices. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the 3A amperage and wide operating temperature range of -40 to 105°C guarantee optimal performance. Perfect for a variety of applications, from industrial machinery to consumer electronics, this connector is a must-have for any PCB assembly project. Upgrade your connectivity solutions today with this top-of-the-line connector.