345-032-558-603

Heilind Number:EDA345-032-558-603
Manufacturer:EDAC
Manufacturer Number:345-032-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-558-603

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring 32 positions with a right-angle mount orientation, it ensures seamless integration in tight spaces. The UL 94V-0 thermoplastic polyester housing guarantees durability, while copper alloy contacts provide reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your setup with this essential component for seamless and efficient PCB connectivity.