345-032-558-604

Heilind Number:EDA345-032-558-604
Manufacturer:EDAC
Manufacturer Number:345-032-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-558-604

Detailed Description

Enhance your PCB connectivity with our versatile Board to Board Card Edge Connector. Designed for seamless integration, this connector features 32 positions, ensuring ample room for your components. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in any environment. Crafted with precision, the copper alloy contacts provide optimal conductivity, with an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Operating within a wide temperature range of -40 to 105°C, it is suitable for various applications. Upgrade your PCB setup with this high-performance connector, a must-have in any professional workspace.