345-032-558-607

Heilind Number:EDA345-032-558-607
Manufacturer:EDAC
Manufacturer Number:345-032-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-558-607

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 32 positions in a single row, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing offers reliable protection, while the Copper Alloy contacts guarantee optimal conductivity. With a compact pitch of .1 inches and a row spacing of .2 inches, it facilitates precise PCB assembly. The right-angle mount orientation allows for flexible installation, accommodating various design requirements. Operating efficiently in a wide temperature range from -40 to 105°C, it's ideal for industrial and commercial applications. Elevate your connectivity solutions with this essential component.