345-032-558-608

Heilind Number:EDA345-032-558-608
Manufacturer:EDAC
Manufacturer Number:345-032-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-558-608

Detailed Description

Enhance your electronic connections with this high-performance Board To Board Card Edge Connector. Featuring 32 positions in a single row, it ensures seamless and reliable signal transmission. The right-angle mount orientation offers versatile installation options, while the green UL 94V-0 thermoplastic polyester housing guarantees durability. With copper alloy contacts and a pitch of .1 inches, this connector delivers optimal conductivity. Its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your PCB connections with this essential component.