345-032-558-658

Heilind Number:EDA345-032-558-658
Manufacturer:EDAC
Manufacturer Number:345-032-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-558-658

Detailed Description

Enhance your circuit connections with this high-quality Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance. With a pitch of .1 inches and 32 positions, it offers seamless integration on your PCB. The right-angle mount orientation allows for convenient installation in tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various industrial applications. Upgrade your connectivity with this efficient green connector.