345-032-558-678

Heilind Number:EDA345-032-558-678
Manufacturer:EDAC
Manufacturer Number:345-032-558-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-558-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-558-678

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless board-to-board integration. Featuring 32 positions in a single row layout, it ensures efficient data transfer within your electronic systems. The durable UL 94V-0 Thermoplastic Polyester housing, combined with Copper Alloy contacts, guarantees reliable performance even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. The right-angle mount orientation further facilitates space-saving on your PCB layout. Upgrade your electronic assemblies with this essential component for robust and seamless connectivity.