345-032-558-802

Heilind Number:EDA345-032-558-802
Manufacturer:EDAC
Manufacturer Number:345-032-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-558-802

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Connector. Featuring a robust design with 32 positions across two rows, it ensures seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contacts provide reliable conductivity. With a pitch of 0.1 inches and a row spacing of 0.2 inches, it offers precise and secure mating. Designed for right-angle mounting, it's perfect for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industries, ensuring consistent performance in challenging environments. Upgrade your connectivity solutions with this essential component.