345-032-558-803

Heilind Number:EDA345-032-558-803
Manufacturer:EDAC
Manufacturer Number:345-032-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-558-803

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Featuring 32 positions across two rows, it offers ample space for secure and efficient linking. The right-angle mount orientation allows for easy installation in tight spaces, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliability. With a contact material of Copper Alloy, you can trust in its conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Upgrade your setup with this essential component for seamless connectivity.