345-032-558-804

Heilind Number:EDA345-032-558-804
Manufacturer:EDAC
Manufacturer Number:345-032-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-558-804

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue, this connector ensures both reliability and visual appeal. With two rows of 32 positions each, it offers ample room for seamless board-to-board connections. Crafted with precision, it boasts copper alloy contacts for optimal conductivity. Its right-angle mount orientation and .1-inch pitch make it easy to integrate into your design. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your PCB setup with this essential component.