345-032-558-807

Heilind Number:EDA345-032-558-807
Manufacturer:EDAC
Manufacturer Number:345-032-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-558-807

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Board to Board PCB Connector. Designed for seamless integration, this component features 32 positions with a pitch of .1 inches, ensuring efficient data transmission. The right-angle mount orientation offers versatility in installation, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability. With copper alloy contacts and an amperage of 3A, this connector provides reliable performance in a wide operating temperature range from -40 to 105°C. Perfect for various PCB assembly applications, it facilitates secure connections with minimal space requirements, making it a vital component in your electronic projects.