345-032-558-808

Heilind Number:EDA345-032-558-808
Manufacturer:EDAC
Manufacturer Number:345-032-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-558-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance PCB board-to-board connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it offers reliable power transmission with an amperage of 3A. Its dual-row design with 32 positions ensures efficient signal transfer, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it allows for seamless integration onto your PCB. The right-angle mount orientation offers versatility in assembly, accommodating various design requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of applications, making it a valuable component for your electronics projects.