345-032-558-812

Heilind Number:EDA345-032-558-812
Manufacturer:EDAC
Manufacturer Number:345-032-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-558-812

Detailed Description

Enhance your board-to-board connectivity with this high-performance Card Edge Connector. Designed for optimum efficiency, its unique features include a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable functionality even in harsh environments. With two rows of 32 positions each, it offers ample connectivity options while the copper alloy contact material guarantees seamless power transmission. The right-angle mount orientation and .1-inch pitch make it suitable for a wide range of applications, facilitating easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring dependable inter-device communication. Upgrade your PCB setup today with this versatile and durable connector.