345-032-558-858

Heilind Number:EDA345-032-558-858
Manufacturer:EDAC
Manufacturer Number:345-032-558-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-558-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-558-858

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Engineered for seamless integration, this component features 32 positions arranged in two rows, ensuring efficient data transmission. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance. With a contact material of Copper Alloy, signal conductivity is optimized, further supported by a pitch of .1 inch and row spacing of .2 inch. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it an essential addition to your electronics toolbox. Elevate your connectivity solutions with this reliable and efficient connector.