345-032-558-878

Heilind Number:EDA345-032-558-878
Manufacturer:EDAC
Manufacturer Number:345-032-558-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-558-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-558-878

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Crafted with precision and durability in mind, this essential component features 32 positions spread across two rows, allowing for seamless data transmission. The right-angle mount orientation ensures easy installation on your PCB, while the UL 94V-0 thermoplastic polyester housing guarantees safety and reliability. With a pitch of .1 inches and row spacing of .2 inches, this connector enables efficient signal routing. Its copper alloy contact material ensures optimal conductivity, while the operating temperature range of -40 to 105°C makes it suitable for a wide range of applications. Perfect for green boards, this connector is an indispensable tool for achieving seamless connectivity in your electronic projects.