345-032-558-888

Heilind Number:EDA345-032-558-888
Manufacturer:EDAC
Manufacturer Number:345-032-558-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-558-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-558-888

Detailed Description

Enhance connectivity within your electronic devices with our 32-position Board To Board PCB Connector. Designed for efficient signal transmission, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. Its Copper Alloy contacts guarantee optimal conductivity, while the right-angle mount orientation facilitates seamless PCB assembly. With a pitch of .1 inches and row spacing of .2 inches, precise positioning is easily achieved. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse applications. Upgrade your connectivity solutions with this high-performance component.