345-032-559-101

Heilind Number:EDA345-032-559-101
Manufacturer:EDAC
Manufacturer Number:345-032-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-559-101

Detailed Description

Enhance connectivity within your electronic devices with our 32-position Board-to-Board PCB Connector. Designed for efficiency and durability, this connector features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. Its copper alloy contact material offers optimal conductivity, while the right-angle mount orientation allows for seamless integration onto your PCB. With a compact pitch of .1 inches and row spacing of .2 inches, this connector is perfect for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Elevate your circuit board design with this high-quality connector, a must-have for electronics enthusiasts and professionals alike.