345-032-559-102

Heilind Number:EDA345-032-559-102
Manufacturer:EDAC
Manufacturer Number:345-032-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-559-102

Detailed Description

Enhance your PCB connections with our cutting-edge Board to Board Card Edge Connector. Designed for superior performance, this connector features 32 positions in a single row, ensuring seamless and reliable communication between boards. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any environment. With a pitch of .1 inch and row spacing of .2 inches, installation is a breeze. Its right-angle mount orientation offers flexibility in placement, while the copper alloy contact material ensures optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its quality and efficiency for all your connectivity needs.