345-032-559-104

Heilind Number:EDA345-032-559-104
Manufacturer:EDAC
Manufacturer Number:345-032-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-559-104

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector. Featuring 32 positions in a single row, this connector ensures seamless signal transmission with a pitch of .1 inches. The robust UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material provides reliable conductivity. Designed for effortless integration, this connector offers a right-angle mount orientation, perfect for space-saving in your PCB layout. With an operating temperature range of -40 to 105°C, it is ideal for a wide range of applications. Trust in this connector for efficient and secure connections in your electronic designs.