345-032-559-107

Heilind Number:EDA345-032-559-107
Manufacturer:EDAC
Manufacturer Number:345-032-559-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-559-107

Detailed Description

Enhance your PCB connectivity with our durable and efficient Board To Board PCB Connector. Featuring 32 positions in a single row, this connector offers seamless integration for your electronic components. The right angle mount orientation allows for space-saving installation, while the UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability. With a contact material of Copper Alloy, you can trust in the conductivity and longevity of your connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of environments. Upgrade your setup with this high-performance connector and experience seamless connectivity like never before.