345-032-559-108

Heilind Number:EDA345-032-559-108
Manufacturer:EDAC
Manufacturer Number:345-032-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-559-108

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features 32 positions with a row spacing of .2 inches, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing, along with Copper Alloy contacts, guarantees reliability in any operating environment. With a pitch of .1 inches and a right-angle mount orientation, it offers versatile installation options. This connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Operating smoothly in temperatures ranging from -40 to 105 °C, it is a dependable choice for all your connectivity needs. Elevate your design with this essential component.