345-032-559-112

Heilind Number:EDA345-032-559-112
Manufacturer:EDAC
Manufacturer Number:345-032-559-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-559-112

Detailed Description

Enhance connectivity with our 32-position Board To Board PCB Connector, designed for seamless integration in electronic systems. Crafted from UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and reliability. Its right-angle mount orientation offers versatility in installation, while the copper alloy contact material guarantees efficient transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise PCB connections. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Elevate your PCB assembly with this high-performance connector, perfect for applications requiring secure and efficient card edge connections.