345-032-559-178

Heilind Number:EDA345-032-559-178
Manufacturer:EDAC
Manufacturer Number:345-032-559-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-559-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-559-178

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 32 positions with a single row layout, ensuring optimal space utilization on your board. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, guarantee reliable performance even in harsh environments. With a low-profile right-angle mount orientation and a pitch of .1 inches, this connector offers versatile installation options. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various industrial applications. Upgrade your design with our premium Board To Board Card Edge Connector.