345-032-559-188

Heilind Number:EDA345-032-559-188
Manufacturer:EDAC
Manufacturer Number:345-032-559-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-559-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-559-188

Detailed Description

Enhance your PCB connectivity with our 32-position right-angle board-to-board connector. Designed for seamless integration, this connector features a single row layout with a pitch of .1 inches, ideal for compact setups. Crafted from UL 94V-0 thermoplastic polyester, it ensures durability and safety in operation. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage rating supports efficient power transfer. With a wide operating temperature range from -40 to 105°C, this connector is suitable for various environmental conditions. Perfect for demanding applications in electronics and telecommunications, it offers high performance and longevity. Upgrade your connectivity solutions with this essential component.