345-032-559-201

Heilind Number:EDA345-032-559-201
Manufacturer:EDAC
Manufacturer Number:345-032-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-559-201

Detailed Description

Enhance your PCB connectivity with our 32-position board-to-board card edge connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing and precision-engineered copper alloy contacts, ensuring reliable performance even in demanding environments. With a compact .1-inch pitch and right-angle mount orientation, it offers space-saving solutions for high-density PCB layouts. Each of its two rows, spaced at .2 inches, allows for efficient signal transmission. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Elevate your connectivity standards with this essential component.