345-032-559-202

Heilind Number:EDA345-032-559-202
Manufacturer:EDAC
Manufacturer Number:345-032-559-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-559-202

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts a versatile right-angle mount orientation, making it ideal for space-saving applications. With 32 positions and dual rows, it offers ample connectivity options for your circuit boards. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in challenging environments. Operating smoothly in temperatures ranging from -40 to 105 °C, it's the perfect solution for both standard and demanding industrial applications. Trust in our connector to deliver superior amperage, color-coded for quick identification, making it a standout choice for your PCB projects.