345-032-559-203

Heilind Number:EDA345-032-559-203
Manufacturer:EDAC
Manufacturer Number:345-032-559-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-559-203

Detailed Description

Enhance your PCB connectivity with this versatile Board-to-Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. With 32 positions spread across two rows and a .1-inch pitch, it offers ample space for seamless data transmission. The right-angle mount orientation and .2-inch row spacing make it ideal for compact PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various electronic applications. Upgrade your connectivity experience with this high-quality component.