345-032-559-204

Heilind Number:EDA345-032-559-204
Manufacturer:EDAC
Manufacturer Number:345-032-559-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-559-204

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking Green hue. With a dual-row layout and 32 positions, they offer ample room for secure connections. Crafted with precision, the contact material is a resilient Copper Alloy, ensuring reliable performance. The .1-inch pitch and .2-inch row spacing, along with a right-angle mount orientation, facilitate effortless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Elevate your circuitry with these high-quality connectors that guarantee both functionality and durability.